Christmas Opening Hours and Delivery Dates here

Draper 29545 11 Piece Metric Combination Spanner Set

Order Code:

91-0861

Brand: Draper MPN: 29545 EAN-13: 5010559295456
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 249 despatched in 3 working days

Forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Polished Draper HI-TORQ ring end offset at 15°. Jaw offset at 15°. Supplied in vinyl divided wallet with tie cord. Display carton.

Manufactured in accordance with DIN3113


  • Contents: 6, 7, 8, 9, 10, 11, 12, 13, 14, 17 and 19mm.
Type Combination spanner set
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 11
Set Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 17, 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot