Draper 32580 60 Piece Socket and Screwdriver Bit Set

Order Code:

91-2849

Brand: Draper MPN: 32580 EAN-13: 5010559325801
  • Country of Origin:

Discontinued


Combined socket and bit set comprising two bit holding handles, adaptors, insert bits and sockets manufactured from good quality steels. Display packed in plastic blow mould carrying case and display sleeve.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron Inc.


  • 1/4" magnetic bit holding driver
  • offset ratchet handle 1/4" sq. dr. x 1/4" hexagon
  • magnetic bit holder 1/4" (F) x 1/4" (M) hexagon
  • 1/4" (F) x 1/4" sq. drive bit adaptor
  • 1/4" (M) x 1/4" sq. drive socket adaptor
  • 7 plain slot bits size: 3.0, 4.0, 4.5, 5.0, 5.5, 6.0 and 7.0mm
  • 3 cross slot bits: No.1, 2 and 3
  • 3 PZ TYPE bits: No.1, 2 and 3
  • 7 Draper TX-STAR bits: T8, T9, T10, T15, T20, T25 and T27
  • 9 hexagonal bits: 2.5, 3.0, 4.0, 4.5, 5.0, 5.5, 6.0, 7.0 and 8.0mm
  • 12 x 1/4" sq. drive carbon steel hex. sockets size: 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10.0, 11.0, 12.0 and 13.0mm
  • 9 x 1/4" sq. drive carbon steel hex. sockets size: 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 3/8, 7/16 and 1/2" AF
  • 5 x 1/4" sq. drive carbon steel hex. sockets size: 0, 2, 4, 6, and 8 BA

Reviews


Be the first to submit a review

Trustpilot