Draper 36200 125mm Spring Loaded Combination Pliers

Standard range
Order Code:

91-2350

Brand: Draper MPN: 36200 EAN-13: 5010559362004
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
87 available to back orderBack-order availability date - 07/02/2025

These combination pliers have induction-hardened cutting edges and incorporate a side-cutter.


  • Length: 125mm
  • Spring-loaded handles for user comfort
  • Draper type 36200
Cutting Capacity Hard Wire N/A
Cutting Capacity Medium-hard Wire N/A
Cutting Capacity Piano Wire N/A
Material N/A
Material Cutting Capability N/A
Overall Length 125mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, May 8, 2018 Question by: Rapid Customer | Product code: 91-2350
Q. how long is the jaw length ?
A. Hi Peter, thank you for your question. These have a 20mm jaw length.

Reviews


Be the first to submit a review

Trustpilot