Draper 52599 1/2" Square Drive Air Impact Wrench

Order Code:

91-6346

Brand: Draper MPN: 52599 EAN-13: 5010559525997
  • Country of Origin:

Discontinued


General duty impact wrench with one hand forward and reverse direction change. Built-in four position power regulator for simple speed and power control. Display carton.


    Specification:
  • Clutch type: rocking dog
  • Bolt capacity: 16mm
  • Ultimate torque: 250lb-ft (339Nm)
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 2.4kg
Type Air impact wrench
Square Drive 1/2in

Reviews


Be the first to submit a review

Trustpilot