Draper 52601 1/2" Square Drive Reversible Air Ratchet

Order Code:

91-6356

Brand: Draper MPN: 52601 EAN-13: 5010559526017
  • Country of Origin: Taiwan

Discontinued


Ratchet for most applications in the automotive workshop and is ideal for radiator, fuel pump and spark plug removal. Durable all steel head. Display carton.


    Specification:
  • Ultimate torque: 50lb-ft (68Nm)
  • Free speed: 150r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.1kg
Operating Pressure 90psi
Square Drive 1/2in

Reviews


Be the first to submit a review

Trustpilot