Draper 55315 200L Belt-Driven Air Compressor (2.2kW)

Standard range
Order Code:

91-9887

Brand: Draper MPN: 55315 EAN-13: 5010559553150
Qty Unit Price (Ex VAT)
1+ £580.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 19/01/2025

Features: Belt - driven, Suitable for workshop use, Thermal motor protection overload, on/off pressure switch, pressure gauge and twin outlet, Wheels and transport handle, Quick euro coupling outlet

  • Tank Size 200L
  • Motor 2.2kw (3.0HP)
  • Air displacement 13.03 cfm (369L/Min)
  • Free air delivered (FAD) 8.44 cfm (239L/Min)
  • Input current 13A
  • Speed 1100rpm
  • Maximum pressure 145psi (10bar)
  • Dimensions 1580 x 480 x 950mm
  • Weight 113kg
Type Belt Driven Air Compressor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot