Draper 55796 D20 20V Heat Gun - Bare

Extended range
Order Code:

91-7646

Brand: Draper MPN: 55796 EAN-13: 5010559557967
Qty Unit Price (Ex VAT)
1+ £37.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the D20 series, LED worklight, Safety switch, Hanging hook/body stand, Supplied with glass protector nozzle, reflector hook nozzle and concentrator nozzle, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Temperature 550°C
  • Airflow volume 200L/min
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight (bare tool) 0.60kg
Type Heat gun

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot