Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 63569 Screwdriver Set (9 Piece)

Order Code:  

92-1219

 
Brand: Draper MPN: 63569 EAN-13: 5010559635696

Discontinued


Screwdrivers with a satin chrome plated finish and a magnetised tip. The screwdriver is fitted with a bi - material soft grip handle providing user comfort, even when used for prolonged periods. The handles have a hanging hole, which can be used to place a 'T' bar through when extra torque is required. Supplied in robust plastic storage case. Display packed.

  • Contents:
  • 4 x Plain slot screwdrivers: 3 x 75m, 5 x 100mm, 6 x 150mm, 6 x 38mm
  • 2 x Cross slot screwdrivers: No.2 x 38mm and No.0 x 75mm
  • 3 x PZ Type screwdrivers: No.2 x 38mm, No.1 x 100mm, No.2 x 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot