Draper 65018 Storm Force Stubby Air Ratchet (1/4" Square Drive)

Standard range
Order Code:

91-7334

Brand: Draper MPN: 65018 EAN-13: 5010559650187
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
72 available to back orderBack-order availability date - 24/12/2024

Low noise, low vibration stubby ratchet with 1/4in square drive from the Storm Force range by Draper, ideal for use in the workshop, college and the home,


  • Casing made from the latest composite plastic
  • Full cage gear and needle bearings
  • Fitted with a high tech motor and simple forward and reverse feature
  • Ultimate torque 27Nm
  • Free speed 230rpm
  • Operating air pressure 90psi
  • Average air consumption 114l/min
  • Minimum hose size 3/8in I/D
  • Air inlet 1/4in BSP
  • Weight 0.5kg
  • Manufacturer's part 65018
Noise Power/Pressure 107/96dB
Operating Pressure 90psi
Square Drive 1/4in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot