Draper 65137 Storm Force 90° Mini Air Die Grinder

Standard range
Order Code:

91-7340

Brand: Draper MPN: 65137 EAN-13: 5010559651375
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 18/01/2025

Low noise, low vibration 90° mini air grinder from the Storm Force range by Draper, ideal for grinding and polishing metal components.


  • Fitted with a variable speed motor
  • Rotating air inlet helps prevent airline tangles
  • Soft grip casing for ease of use
  • Free speed 20000rpm
  • Operating air pressure 90psi
  • Average air consumption 114l/min
  • Minimum hose size 3/8in I/D
  • Air inlet 1/4in BSP
  • Weight 550g
  • Manufacturer's part 65137

Suitable for use with a centralised dust extraction system.
Type Mini grinder
Operating Pressure 90psi
Pieces 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot