Christmas Opening Hours and Delivery Dates here

Draper 70554 12/24V Jump Starter with AC/DC Inverter 1500/3000 Peak Amps

Order Code:

92-4913

Brand: Draper MPN: 70554 EAN-13: 5010559705542
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £243.35 £216.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 31/01/2026


12V/24V portable and versatile jump starter.

Fitted with LED battery charge indicators, 230V DC to AC inverter, 2x 230V output sockets, 2x 12V output sockets, LED work light, USB output socket and polarity inversion warning.

600mm (approx.) cables with insulated jaws.

Supplied with 230V mains charger.

  • Output Voltage: 12V/24V
  • Starting current: 1,200A @ 12V / 600A @ 24V
  • Peak current: 1500@24V / 3000A @ 12V
  • Battery: 2 x 20AH Lead-acid
  • Dimensions: W 350 x H 400 x D 250mm
  • Weight: 13.8kg
Type Starter / charger

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot