Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 70835 Air Nibbler

Order Code:  

91-7837

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 70835 Copy to clipboard EAN-13: 5010559708352
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
52 available to back OrderBack-order availability date - 30/07/2024
This air nibbler is manufactured from lightweight aluminium, designed to reduce heat and user fatigue. It will cut through up to 1.5mm sheet steel with minimal distortion, leaving edges smooth and burn free. For added user comfort there is a soft grip handle. The tool is supplied with an adjustable die and a 1/4" BSP connector.

  • Working pressure 90psi (6.2bar)
  • Average air consumption 9.8cfm (278l/min)
  • Air inlet 1/4"
  • Air hose size 3/8"
  • Strokes per min 3800
  • Length 195mm
  • Weight 0.83 kgs
Type Air Nibbler

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review