Draper 83953 Air Angle Grinder (100mm)

Standard range
Order Code:

91-9938

Brand: Draper MPN: 83953 EAN-13: 5010559839537
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 18/01/2025

Air angle grinder fitted with a safety trigger helping prevent accidental starts. Manufactured from lightweight Aluminium housing attached to an ergonomic soft grip and fitted with an auxiliary side handle, which provides comfort even when used for prolonged periods. Fitted with hardened steel beveled gears, a built - in regulator, governor mechanism and an top exhaust. Attached with a 1/4" BSP airline connector.

  • Disc size 100mm
  • Free speed 11,000 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 6.5cfm (184L/min)
  • Vibration level 2.43m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 1.67kg
Type Angle Grinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot