Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 83961 Reversible Air Drill (10mm)

Order Code:  

91-9914

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 83961 Copy to clipboard EAN-13: 5010559839612
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £37.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
9 available to back OrderBack-order availability date - 30/07/2024
Reversible air drill featuring heavy-duty chuck. Manufactured with a full caged gear system for increased tool life attached to an ergonomic rubber protective grip and auxiliary handle, which provides comfort even when used for prolonged periods. Fitted with a forward and reverse control feature for added precision. Attached with a 1/4" BSP rotating air inlet and a handle exhaust.

  • Chuck size 10mm
  • Free speed 2,200 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 5.5cfm (155L/min)
  • Vibration level 1.0m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 1.48kg
Type Air Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review