Draper 83996 2 Step Square Aluminium Working Platform

Extended range
Order Code:

92-0987

Brand: Draper MPN: 83996 EAN-13: 5010559839964
Qty Unit Price (Ex VAT)
1+ £116.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

2 step Aluminium working platform, with a riveted Aluminium construction. Securely attached to a hinged and sprung locking clip, enabling easy storage and transportation. Shrink wrapped with display card.

  • Maximum load ... 150kg
  • Platform height ... 470mm
  • Platform area ... 600 x 600mm
  • Footprint spread ... 965 x 700mm
Type Ladders and Platforms

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot