Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 84121 Reversible Keyless Air Drill (13mm)

Order Code:  

91-9913

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 84121 Copy to clipboard EAN-13: 5010559841219
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
28 available to back OrderBack-order availability date - 30/07/2024
Reversible air drill featuring a quick - change keyless chuck for fast bit changes. Manufactured with a heavy duty, full caged gear system for increased tool life attached to an ergonomic rubber protective grip and auxiliary handle, which provides comfort even when used for prolonged periods. Fitted with a forward and reverse control feature for added precision. Attached with a 1/4" BSP rotating air inlet and a handle exhaust.

  • Chuck size 13mm
  • Free speed 700 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 8cfm (226L/min)
  • Vibration level 1.0m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 1.63kg
Type Air Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review