Draper 84126 Air Ratchet (3/8" Sq. Dr.)

Standard range
Order Code:

91-9912

Brand: Draper MPN: 84126 EAN-13: 5010559841264
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 24/12/2024

Compact air ratchet with stubby yoke. Manufactured with a lightweight Aluminium housing attached to an ergonomic soft grip handle providing comfort even when used for prolonged periods. Fitted with a 4 - speed rear regulator, a middle exhaust and attached with a 1/4" BSP airline connector which connects with the 360° rotating air inlet, helping prevent air - lines from kinking when in use. A comfortable tool for auto body repair jobs like removing or replacing radiators, spark plugs, air conditioning and water pumps.

  • Ultimate torque 85Nm (60ft/lb)
  • Free speed 160 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 4cfm (113L/min)
  • Vibration level 4.35m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 1.22kg
Type Air Ratchet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot