Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 84130 Air Shears

Order Code:  

91-9942

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 84130 Copy to clipboard EAN-13: 5010559841301
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
82 available to back OrderBack-order availability date - 30/07/2024
Air shears for distortion and burr - free cuts on a range of materials including alu Minium, tin, 1.2mm steel and most plastics. Manufactured from lightweight Aluminium housing attached to an ergonomic soft grip handle, which provides comfort even when used for prolonged periods. Attached with a 1/4" BSP airline connector which connects with the 360° rotating air inlet, helping prevent air - lines from kinking when in use. The ergonomic design and lightweight housing assist in prevention of the cold - sink effect.

  • Cutting capacity (mild steel) 18 Gauge (1.2mm)
  • Strokes per minute 3,200spm
  • Operating air pressure 90psi (6.3bar)
  • Average air consumption 5.5cfm(1,132L/min)
  • Vibration level 4.3m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 1.28kg
Type Air Shear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review