Christmas Opening Hours and Delivery Dates here

Draper 95043 12 Speed Heavy Duty Floor Standing Drill (1500W)

Order Code:

92-0101

Brand: Draper MPN: 95043 EAN-13: 5010559950430
Qty Was Unit Price (Ex VAT)
1+ £1015.46 £978.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working daysBack-order availability date - 03/01/2026

Heavy duty 12 speed floor standing drill with a 32mm drilling capacity. Designed for engineering and fabrication workshops. The square table is fitted with a heavy duty smoothly operated rack and pinion for easy adjustment. Fitted with a No - Volt safety release switch, depth stop and chuck guard. Manufactured with an Aluminium motor casing and lockable pulley cover. Supplied with a BS approved non - rewireable moulded plug and 2.0m (approx.) cable.

  • Drilling capacity 32mm
  • Chuck capacity 3-16mm
  • Spindle taper MT4
  • Speeds 12 (150-2700r/min)
  • Spindle travel 120mm
  • Column diameter 92mm
  • Collar diameter 92mm
  • Table size 475 x 425mm
  • Base size 580 x 450mm
  • Throat depth 254mm
  • Height 1710mm
  • Weight 148kgs
Type Floor standing drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot