Draper Expert 41099 1/2" Sq. Dr. Soft Grip Reversible Air Ratchet

Order Code:

91-6302

Brand: Draper Expert MPN: 41099 EAN-13: 5010559410996
  • Country of Origin: Taiwan

Discontinued


Expert Quality, lower noise, low vibration, soft grip ratchet designed for the professional user. Rear rotating exhaust for user comfort. Rotating air inlet to prevent air lines tangling. Hardened ratchet housing for long life. Display carton.


    Specification:
  • Ultimate torque: 50lb-ft (68Nm)
  • Free speed: 150r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.2kg
Operating Pressure 90psi
Square Drive 1/2in

Reviews


Be the first to submit a review

Trustpilot