Draper Expert 43052 12 Piece Diesel Engine Compression Test Kit

Order Code:

91-1252

Brand: Draper Expert MPN: 43052 EAN-13: 5010559430529
  • Country of Origin:
  • Not available for Export

Discontinued


Expert Quality, allows the compression of car and van diesel engines (direct or indirect fuel injection) to be tested by cranking. Large easy-to-read scale measuring 0-1000psi/0-70kg/cm² with 600mm of flexible hose and push on adaptor incorporating a Schrader one way valve. Side pressure relief valve allows rapid retesting. Display packed in blow mould storage case with sleeve.


  • Gauge with flexible hose
  • 2 Non-threaded dummy glowplugs
  • 7 threaded dummy glowplugs size: 3 x M10, 1 x M12, 1 x M14, 1 x M20 and 1 x M24
  • 5 adaptor sleeves size: 6, 12, 18, 25 and 38mm
  • 90° coupling
  • 'H' bracket
  • Assorted copper and plastic seals
Type Compression test kit
Fuel Diesel

Reviews


Be the first to submit a review

Trustpilot