Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Draper Expert 43518 6.0mm x 38mm Plain Slot Flared Tip Engineers Screwdriver

Draper Expert 43518 6.0mm x 38mm Plain Slot Flared Tip Engineers Screwdriver

Order Code:  

91-2675

 
Brand: Draper Expert MPN: 43518 EAN-13: 5010559435180
  • Country of Origin: Taiwan

Discontinued


Expert Quality, professional screwdrivers have chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. The generous size handle is manufactured from high quality transparent PVC. Colour coded handles for easy recognition. Some blades have hexagon bolsters which enable extra power to be applied by use of an open end spanner (+). Sold loose.


Blade Length 38mm
Overall Length N/A
Drive Type Slotted
Insulation Type None
Slotted Tip Thickness N/A
Slotted Tip Width 6mm

Reviews


Be the first to submit a review

Trustpilot