Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Expert Quality, professional screwdrivers have chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. The generous size handle is manufactured from high quality transparent PVC. Colour coded handles for easy recognition. Colour coded handles for easy recognition. Sold loose.
PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
Blade Length | 200mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Tip Type | Pozidriv |
Tip Size | PZ4 |
VDE/1000V Approved | No |