Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper Expert 47572 115mm Composite Body Air Angle Grinder

Order Code:  

91-6341

 
Brand: Draper Expert MPN: 47572 EAN-13: 5010559475728
  • Country of Origin: Taiwan

Discontinued


Expert Quality, lower noise, low vibration angle grinder with steel throttle lever with safety lock off. Spindle lock for easy disc change. The composite body makes this a lightweight but rugged tool that reduces operator fatigue and the 'cold sink' effect. Supplied complete with side handle. Display carton.


    Specification:
  • Disc size: 115mm
  • Spindle thread: M14
  • Speed (no load): 12,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 2kg
Type Air angle grinder
Disc Size 115mm
Free Speed 12000rpm

Reviews


Be the first to submit a review

Trustpilot