Draper Expert 58140 1/2" Square Drive Precision Torque Wrench

Extended range
Order Code:

91-1083

Brand: Draper Expert MPN: 58140 EAN-13: 5010559581405
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/02/2025


Expert Quality, with reversible ratchet head and locking preset action. Torque values are viewed via a window in the handle. Range 70-230Nm, accuracy ±4%. Overall length 665mm. Full instruction manual and calibration certificate included with each torque wrench. Supplied in blow mould case.

Manufactured and calibrated to ISO6789-1992-12-01 Standard

*Sold loose


Type Torque wrench
Drive Size 1/2in
Length 665mm
Range 70 to 230Nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot