Christmas Opening Hours and Delivery Dates here

Draper Expert 79901 305mm Double Bevel Sliding Compound Mitre Saw (2000W)

Order Code:

92-0185

Brand: Draper Expert MPN: 79901 EAN-13: 5010559799015
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £210.00 £201.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 3 working daysBack-order availability date - 02/01/2026

Expert Quality, powerful saw offering exceptional accuracy and performance. Double bevel feature enables the user to mitre, bevel and compound cut. Other useful features include a depth stop, integral dust extraction, extension wings, stop bar, vice clamp and laser cutting guide. The table base and side extension wings are constructed from diecast alu Minium. Fitted with a cable and approved plug. Supplied with 40T T.C.T. saw blade. Display carton.

  • Power 2000W
  • Blade diameter 305mm (12”)
  • Bore 30mm
  • Speed 4500r/min
  • Cross Cut 105 x 340mm
  • Mitre Cut 105 x 235mm
  • Bevel Cut (L) 60 x 340mm
  • Bevel Cut (R) 40 x 340mm
  • Compound Cut (L) 60 x 235mm
  • Compound Cut (R) 40 x 235mm
  • Weight 21.3kg
Type Mitre and Chop Saws

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot