Draper Expert 90085 10mx19mm Brown Insulation Tape to BSEN60454/TYPE2 Pack Of 8

Order Code:

91-4124

Brand: Draper Expert MPN: 90085 EAN-13: 5010559900855
  • Country of Origin: United Kingdom

Discontinued


Self-extinguishing, flame-resistant PVC insulating tape manufactured to EN60454/Type2 specification.


  • Colour: brown
  • Width: 19mm
  • Reel length: 10m
  • Manufactured under strict quality control
  • Security wrapped 8 rolls per pack
  • Manufactured to EN60454/Type2 specifications
  • Draper type 90085
Type Insulating tape
Colour/Pattern Brown
Length 10m
Width 19mm

Reviews


Be the first to submit a review

Trustpilot