Christmas Opening Hours and Delivery Dates here
DSG Canusa 2210064952 Black Heat Shrink Tubing 2:1 6.4mm

Image Representative of Range

DSG Canusa 2210064952 Black Heat Shrink Tubing 2:1 6.4mm

Order Code:

63-0175

Brand: DSG-Canusa MPN: 2210064952 EAN-13: 2050000171284
Qty Unit Price (Ex VAT)
10+ £0.540
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
965 available to back orderBack-order availability date - 14/01/2026

This black heat shrink tubing from DSG Canusa has a shrink ratio of 2:1 and a pre-shrunk diameter of 6.4mm.
  • Shrink ratio 2:1
  • Shrinking temperature +95 to +200°C
  • Burning behaviour passed according to MVSS 302
  • Elongation at tear 520% according to IEC 60684
  • Dielectric strength 25kV/mm.
  • Tensile strength 19MPa according to IEC 60684-2
  • Colour: Black
  • Nominal diameter (post-shrinkage): 3.2mm
  • Nominal diameter (pre-shrinkage): 6.4mm
  • Manufacturer's part 2210064952

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Shrinkage Ratio 2:1
Shrunk Diameter 3.2mm
Unshrunk Diameter 6.4mm
Colour Black
Length 1000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot