Christmas Opening Hours and Delivery Dates here

DSG Canusa Black Heat Shrink Tubing 2:1

DSG-Canusa Brand: DSG-Canusa

This black heat shrink tubing from DSG Canusa has a shrink ratio of 2:1 and is available in a range of diameters.

  • Shrink ratio 2:1
  • Shrinking temperature +95 to +200°C
  • Burning behaviour passed according to MVSS 302
  • Elongation at tear 520% according to IEC 60684
  • Dielectric strength 25kV/mm.
  • Tensile strength 19MPa according to IEC 60684-2
  • Colour: Black
This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Shrunk Diameter Unshrunk Diameter Shrinkage Ratio Colour Length
DSG Canusa 2210016952 Black Heat Shrink Tubing 2:1 1.6mm
DSG Canusa 2210016952 Black Heat Shrink Tubing 2:1 1.6mm
Extended range
Order code: 63-0173
MPN: 2210016952

591 available to back orderBack-order availability date - 14/01/2026
10+ £0.400
Price per unit Ex VAT
0.8mm 1.6mm 2:1 Black 1000mm
DSG Canusa 2210024952 Black Heat Shrink Tubing 2:1 2.4mm
DSG Canusa 2210024952 Black Heat Shrink Tubing 2:1 2.4mm
Extended range
Order code: 63-0171
MPN: 2210024952

Available to back orderBack order, lead time 3 weeks
10+ £0.430
Price per unit Ex VAT
1.2mm 2.4mm 2:1 Black 1000mm
DSG Canusa 2210032952 Black Heat Shrink Tubing 2:1 3.2mm
DSG Canusa 2210032952 Black Heat Shrink Tubing 2:1 3.2mm
Extended range
Order code: 63-0174
MPN: 2210032952

1,851 available to back orderBack-order availability date - 14/01/2026
10+ £0.400
Price per unit Ex VAT
1.6mm 3.2mm 2:1 Black 1000mm
DSG Canusa 2210048952 Black Heat Shrink Tubing 2:1 4.8mm
DSG Canusa 2210048952 Black Heat Shrink Tubing 2:1 4.8mm
Extended range
Order code: 63-0172
MPN: 2210048952

991 available to back orderBack-order availability date - 14/01/2026
10+ £0.400
Price per unit Ex VAT
2.4mm 4.8mm 2:1 Black 1000mm
DSG Canusa 2210064952 Black Heat Shrink Tubing 2:1 6.4mm
DSG Canusa 2210064952 Black Heat Shrink Tubing 2:1 6.4mm
Extended range
Order code: 63-0175
MPN: 2210064952

965 available to back orderBack-order availability date - 14/01/2026
10+ £0.540
Price per unit Ex VAT
3.2mm 6.4mm 2:1 Black 1000mm
DSG Canusa 2210095952 Black Heat Shrink Tubing 2:1 9.5mm
DSG Canusa 2210095952 Black Heat Shrink Tubing 2:1 9.5mm
Extended range
Order code: 63-0176
MPN: 2210095952

177 available to back orderBack-order availability date - 14/01/2026
10+ £0.660
Price per unit Ex VAT
4.8mm 9.5mm 2:1 Black 1000mm
DSG Canusa 2210127952 Black Heat Shrink Tubing 2:1 12.7mm
DSG Canusa 2210127952 Black Heat Shrink Tubing 2:1 12.7mm
Extended range
Order code: 63-0177
MPN: 2210127952

383 available to back orderBack-order availability date - 14/01/2026
5+ £0.860
Price per unit Ex VAT
6.4mm 12.7mm 2:1 Black 1000mm
DSG Canusa 2210190952 Black Heat Shrink Tubing 2:1 19mm
DSG Canusa 2210190952 Black Heat Shrink Tubing 2:1 19mm
Extended range
Order code: 63-0178
MPN: 2210190952

188 available to back order5 due on 21/01/2026
5+ £1.21
Price per unit Ex VAT
9.5mm 19mm 2:1 Black 1000mm
DSG Canusa 2210254952 Black Heat Shrink Tubing 2:1 25.4mm
DSG Canusa 2210254952 Black Heat Shrink Tubing 2:1 25.4mm
Extended range
Order code: 63-0179
MPN: 2210254952

336 available to back orderBack-order availability date - 14/01/2026
3+ £1.86
Price per unit Ex VAT
12.7mm 25.4mm 2:1 Black 1000mm


Trustpilot