Site: Industry
Currency: GBP    
DSG Canusa 2210190952 Black Heat Shrink Tubing 2:1 19mm

Image Representative of Range

DSG Canusa 2210190952 Black Heat Shrink Tubing 2:1 19mm

DSG-Canusa
Standard range
Order Code:

63-0178

Brand: DSG-Canusa MPN: 2210190952 EAN-13: 2050000171314
Qty Unit Price (Ex VAT)
1+ £1.21
Price per unit Ex VAT
376 in Stock, despatched in 4 days

This black heat shrink tubing from DSG Canusa has a shrink ratio of 2:1 and a pre-shrunk diameter of 19mm.
  • Shrink ratio 2:1
  • Shrinking temperature +95 to +200°C
  • Burning behaviour passed according to MVSS 302
  • Elongation at tear 520% according to IEC 60684
  • Dielectric strength 25kV/mm.
  • Tensile strength 19MPa according to IEC 60684-2
  • Colour: Black
  • Nominal diameter (post-shrinkage): 9.5mm
  • Nominal diameter (pre-shrinkage): 19mm
  • Manufacturer's part 2210190952

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Colour Black
Length 1000mm
Ratio 2:1
Shrunk Diameter 9.5mm
Supplied Diameter 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C