This black
heat shrink tubing from
DSG Canusa has a shrink ratio of
2:1 and a pre-shrunk diameter of 12.7mm.
- Shrink ratio 2:1
- Shrinking temperature +95 to +200°C
- Burning behaviour passed according to MVSS 302
- Elongation at tear 520% according to IEC 60684
- Dielectric strength 25kV/mm.
- Tensile strength 19MPa according to IEC 60684-2
- Colour: Black
- Nominal diameter (post-shrinkage): 6.4mm
- Nominal diameter (pre-shrinkage): 12.7mm
- Manufacturer's part 2210027952
This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Colour | Black |
Length | 1000mm |
Ratio | 2:1 |
Shrunk Diameter | 6.4mm |
Supplied Diameter | 12.7mm |
---|
To use this facility please Sign In.
Sign In