Christmas Opening Hours and Delivery Dates here
DSG Canusa 6110060953 Black Adhesive Heat Shrink Tubing 3:1 6mm

Image Representative of Range

DSG Canusa 6110060953 Black Adhesive Heat Shrink Tubing 3:1 6mm

Order Code:

63-0206

Brand: DSG-Canusa MPN: 6110060953 EAN-13: 2050000171963
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
211 available to back orderBack-order availability date - 15/01/2026

This adhesive heat shrink tubing from DSG Canusa has a shrink ratio of 3:1. The adhesive on the inside of the tubing melts to produce effective, leakproof insulation of electrical connections, junctions, splices and components.
  • Shrink ratio 3:1
  • Shrinking temperature +95 to +200°C
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Black
  • Nominal diameter (post-shrinkage): 2mm
  • Nominal diameter (pre-shrinkage): 6mm
  • Manufacturer's part 6110060953

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Shrinkage Ratio 3:1
Shrunk Diameter 2mm
Unshrunk Diameter 6mm
Colour Black
Length 1000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot