Easter opening times here
DSG Canusa Black Adhesive Heat Shrink Tubing 3:1

DSG Canusa Black Adhesive Heat Shrink Tubing 3:1

DSG-Canusa Brand: DSG-Canusa

This adhesive heat shrink tubing from DSG Canusa has a shrink ratio of 3:1 and is available in 5 different diameters. The adhesive on the inside of the tubing melts to produce effective, leakproof insulation of electrical connections, junctions, splices and components.

  • Shrink ratio 3:1
  • Shrinking temperature +95 to +200°C
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C