Christmas Opening Hours and Delivery Dates here
DSG Canusa 8620090956 DERAY ECONBOX 3m Heat Shrink Tubing Roll 3:1 9mm

Image Representative of Range

DSG Canusa 8620090956 DERAY ECONBOX 3m Heat Shrink Tubing Roll 3:1 9mm

Order Code:

63-0231

Brand: DSG-Canusa MPN: 8620090956 EAN-13: 2050000160707
Qty Unit Price (Ex VAT)
1+ £9.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
221 available to back orderBack-order availability date - 14/01/2026

This DERAY ECONBOX heat shrink tubing from DSG Canusa has a shrink ratio of 3:1 and is supplied on a roll in a practical dispenser. Ideal for use in workshops and any premises where heat shrink is required on a regular basis.
  • Shrink ratio 3:1
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Black
  • Nominal diameter (post-shrinkage): 3mm
  • Nominal diameter (pre-shrinkage): 9mm
  • Roll length 3m
  • Shrink temperature: +95 to +200°C
  • Wall thickness (post-shrinkage): 1.4mm
  • Manufacturer's part 8620090956
Shrinkage Ratio 3:1
Shrunk Diameter 3mm
Unshrunk Diameter 9mm
Colour Black
Length 3000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot