Easter opening times here
DSG Canusa DERAY ECONBOX Heat Shrink Tubing Roll 3:1

DSG Canusa DERAY ECONBOX Heat Shrink Tubing Roll 3:1

DSG-Canusa Brand: DSG-Canusa

This DERAY ECONBOX heat shrink tubing from DSG Canusa has a shrink ratio of 3:1 and is supplied on a roll in a practical dispenser. Ideal for use in workshops and any premises where heat shrink is required on a regular basis. Available in a range of diameters.

  • Shrink ratio 3:1
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Black
  • Shrink temperature: +95 to +200°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C