Christmas Opening Hours and Delivery Dates here
DSG Canusa 8640030953 DERAY ECONBOX 10m Heat Shrink Tubing Roll 3:1 3.2mm

Image Representative of Range

DSG Canusa 8640030953 DERAY ECONBOX 10m Heat Shrink Tubing Roll 3:1 3.2mm

Order Code:

63-0219

Brand: DSG-Canusa MPN: 8640030953 EAN-13: 4016138848984
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 14/01/2026

This DERAY ECONBOX heat shrink tubing from DSG Canusa has a shrink ratio of 3:1 and is supplied on a roll in a practical dispenser. Ideal for use in workshops and any premises where heat shrink is required on a regular basis.
  • Shrink ratio 3:1
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Black
  • Nominal diameter (post-shrinkage): 1mm
  • Nominal diameter (pre-shrinkage): 3.2mm
  • Roll length 10m
  • Shrink temperature: +95 to +200°C
  • Manufacturer's part 8640030953
Shrinkage Ratio 3:1
Shrunk Diameter 1mm
Unshrunk Diameter 3.2mm
Colour Black
Length 10000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot