Site: Industry
Currency: GBP    
Duck Tape® 222228 Shurtape Original Trade Pack 50mm x 50m Black

Duck Tape® 222228 Shurtape Original Trade Pack 50mm x 50m Black

DuckTape
Standard range
Order Code:

84-5181

Brand: DuckTape MPN: 222228 EAN-13: 0075353347034
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit Ex VAT
100 in Stock, despatched in 4 days

This original trade pack from DuckTape® is ideal for fixing, binding, repairing, protecting, identifying and reinforcing tasks. It is strong, *waterproof, tears easily (no need for scissors) and is for use both indoors and out. Ideal for hundreds of uses around the home, garage and garden with high strength adhesive - sticks firmly to most surfaces.


  • Strong, seals and reinforces
  • Sticks to most surfaces
  • Size: 50mm x 50m
  • Colour: black
  • Manufacturer's part 222228

*Not suitable for total immersion in water.

Type Cloth tape
Colour/Pattern Black
Length 50m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C