Christmas Opening Hours and Delivery Dates here

EAO 09-0075.3142 EAO Series 09 Hardwired Keypad, 16 Pins, 6 Pb, 24V, Red LED

Order Code:

53-0035

Brand: EAO MPN: 09-0075.3142
  • Quickly find another product in this range by Voltage:

    12V 24V
Qty Unit Price (Ex VAT)
1+ £191.45
5+ £190.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

The EAO 09-0075.3142 Series 09 Hardwired Keypad is a customisable six button, 24V keypad, designed for E1 applications.

Ideal for both internal and external environments, this keypad has a robust build with an ingress protection rating of IP67. Whether for use in agricultural machinery or emergency vehicles, this modular keypad can be tailored to suit your application.

The keypad can host six interchangeable buttons, which can be illuminated by the unit's white backlight, surrounded by a configurable red LED halo ring. With functional safety in mind, you can also select the most appropriate keypad inserts from the EAO Series 09 range, each displaying an ISO 7000 symbol.


  • Robust design for heavy-duty applications
  • Sealing levels of up to IP67
  • Configurable halo ring and backlight illumination
  • Interchangeable ISO 7000 Keypad inserts


Type Hardwired Keypad
Dimensions 77 x 115 x 35mm
Compatible With EAO Series 09 Keypad Inserts
Illumination Type 6 x 4 Segment Halo Rings
IP Rating IP67
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot