EAO 82-4551.1133 EAO Series82 82-4551.1133 Illum Button Mo16mm Al Flat Green 12V

Standard range
Order Code:

53-0204

Brand: EAO MPN: 82-4551.1133
Qty Unit Price (Ex VAT)
1+ £6.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

This EAO 82-4551.1133 Series 82 82-4551.1133 Illuminated Button is a momentary switch which is resistant to vandalism and sealed for use in harsh environments. This protection makes the switches ideally suited for exposed public use. This aluminium push button comes with an illuminative green LED ring.
  • Mounting Design: Flush
  • Front Shape: Round
  • Lens Illumination: Illuminative - Green
  • IP Rating: IP65/IP67
  • Actuator: Momentary
  • Function: Pushbutton
  • Switching Current: 3A
  • Switching System: Snap-action
  • Contact Material: Silver
  • Weight: 0.018kg
Type Push-button
Action Momentary
Contact Configuration 1C
Illumination Colour(s) Green
Illumination Type LED
Max. Current 3A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot