Christmas Opening Hours and Delivery Dates here

Eaton 236948 FI/LS Combination Switch PXK-B16/1N/0.03

Order Code:

60-8334

Brand: Eaton MPN: 236948 EAN-13: 4015082369484
Qty Unit Price (Ex VAT)
1+ £45.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
190 available to back order2 due on 07/01/2026

The Eaton 236948 is a DIN Rail 2-Pole FI/LS Combination Switch from the PXL-Bxx Series. The switch has a Tripping Characteristic B. The 16A breaker has a rated short-circuit breaking capacity EN 60898 of 10kA.


  • Number of poles (total): 2
  • Number of protected poles: 1
  • Rated voltage: 240V
  • Rated current: 16A
  • Rated fault current: 0.03A
  • Leakage current type: A
  • Current limiting class: 3
  • Rated short-circuit breaking capacity EN 60898: 10kA
  • Rated short-circuit breaking capacity IEC 60947-2: 0kA
  • Frequency: 50Hz
  • Release characteristic: B
  • Concurrently switching N-neutral: Yes
  • Over voltage category: 3
  • Pollution degree: 2
  • Width in number of modular spacing's: 2
  • Built-in depth: 69.5mm
  • Degree of protection (IP): IP2
  • FI/LS combination switch, 16A, 0.03A, B-LS_Char, 1Np, A-FI_Char
  • Article no: 236948
  • Manufacturer's part: Eaton PXK-B16/1N/003-A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot