The Eaton M22-CK01 is a versatile contact breaker suitable for various voltage applications, including AC and DC. It can handle voltages up to 500 V AC and 220 V DC, making it ideal for industrial electrical systems. This component is commonly used in automation and control panels for reliable circuit management.
Type | Contact |
Connection | Spring-loaded heavy duty connector |
Contact type | 1 breaker |
Dim | (W x H) 30 mm x 39 mm |
Durability | 5 x 106 cycles |
Electrical lifespan | 1.2 x 106 cycles |
Height | 39mm |
IP rating | IP20 |
Max. temperature | +70°C |
Min. temperature | -25°C |
Misc Attribute | M22-CK01 |
Mounting Type | Front panel fixed |
Switching current (max.) | 6A |
Width | 30mm |
---|
To use this facility please Sign In.
Sign In