ebro TPX 310-P2 External Probe

Order Code:

64-3338

Brand: ebro MPN: 1341-6339-0001 EAN-13: 4250304716442
  • Country of Origin:

Discontinued


The ebro TPX 310-P2 is an Exchangeable Sensor for use with the ebro EBI 310 Multi-Use Data Logger.


  • Measuring range: -200°C to +200°C
  • Needle dimensions: 130(L) x 3(diameter)mm
  • Cable dimensions: 3m (length)
  • Cable material: PTFE
  • Measured variables: Temperature
  • IP Rating: IP 65
  • Manufacturer's part: ebro TPX 310-P2
Probe Type Temperature
Temperature Range -200 to +200°C

Reviews


Be the first to submit a review

Trustpilot