Christmas Opening Hours and Delivery Dates here
econ connect KSM8GE Kink protection 8P8C Yellow Bend relief 1pc

econ connect KSM8GE Kink protection 8P8C Yellow Bend relief 1pc

Order Code:

02-7375

Brand: econ connect MPN: KSM8GE EAN-13: 2050002927490

Discontinued


econ connect's KSM8GE kink protection is designed for MPL 8/8 RG with bend relief, featuring an 8P8C configuration. This yellow RJ45 accessory provides kink protection and is suitable for use with Cat 5, Cat 6, and Cat 7 networks. It is ideal for safeguarding RJ45 connectors in Ethernet and network applications.
Accessory Type RJ45 accessories
Colour Yellow
Connection Connector
Connector Type Bend relief
Max. temperature +70°C
Min. temperature 0°C
Number of Pins 8P8C

You may also like


Trustpilot