Christmas Opening Hours and Delivery Dates here
econ connect KSM8RT MPL 8/8 Bend Relief Red RJ45 8P8C Kink Protection

Image Representative of Range

econ connect KSM8RT MPL 8/8 Bend Relief Red RJ45 8P8C Kink Protection

Order Code:

02-7376

Brand: econ connect MPN: KSM8RT EAN-13: 2050002928312
Qty Unit Price (Ex VAT)
25+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 available to back orderBack-order availability date - 13/01/2026

The econ connect KSM8RT is a red kink protection accessory designed for MPL 8/8 RG RJ45 connectors with a bend relief feature. It is suitable for network setups utilising Cat 5, Cat 6, and Cat 7 cables, ensuring reliable protection and longevity. This product is ideal for both residential and commercial applications where cable durability and stability are crucial.
Accessory Type RJ45 accessories
Colour Red
Connection Connector
Connector Type Bend relief
Max. temperature +70°C
Min. temperature 0°C
Number of Pins 8P8C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot