Site: Industry
Currency: GBP    
econ connect NK8SW0,9 Mains Cable Black 0.9m 1pc

econ connect NK8SW0,9 Mains Cable Black 0.9m 1pc

econ connect
Standard range
Order Code:

02-7470

Brand: econ connect MPN: NK8SW0,9
  • Quickly find another product in this range by Cable length:

    0.9m 1.2m 2m
Qty Unit Price (Ex VAT)
1+ £1.78
Price per unit Ex VAT
11 in Stock, despatched in 4 days

The econ connect NK8SW0,9 is a black current mains cable measuring 0.9 meters in length. This cable is ideal for connecting electrical devices to a power source. It is typically used in home and office environments where a reliable power connection is required.
Type Current Mains cable
Cable length 0.9m
Cable standard H03VVH2-F 2X 0,75 mm²
Cable use Current
Connector version straight
Factory colour Black
Nominal voltage 250V AC
Standards VDE
Type A Europlug
Type B Small appliances socket (C7)
Version Mains cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C