Christmas Opening Hours and Delivery Dates here
econ connect PC34G1 Pin Connector 1.27 mm spacing 34 pins 2 rows tray

Image Representative of Range

econ connect PC34G1 Pin Connector 1.27 mm spacing 34 pins 2 rows tray

Order Code:

02-7498

Brand: econ connect MPN: PC34G1 EAN-13: 2050005794679
Qty Unit Price (Ex VAT)
3+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
112 available to back orderBack-order availability date - 12/01/2026

Manufacturer's name: econ connect. The PC34G1 pin connector features a 1.27 mm contact spacing, 34 pins, and 2 rows. It is typically used in electronic and electrical applications where reliable connections are essential.
Type Pin connector
Number of Rows 2
Actuation direction Perpendicular (to the PCB)
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Copper alloy
Cross Section 1.27mm
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 17
Total number of pins 34

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot