EDAC 140-503-417-011 SMT HEADER VERTICAL 3 POSITIONS

Standard range
Order Code:

22-5028

Brand: EDAC MPN: 140-503-417-011
Qty Unit Price (Ex VAT)
25+ £0.530
100+ £0.390
250+ £0.371
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
675 in stock, despatched same dayAdditional quantity lead time 3 weeks

EDAC 140-503-417-011 Surface Mount Type Vertical Header 3 Positions.

This vertical, top entry shrouded header connector has a low-profile insulator body with 2mm contact spacing.
Designed for high density connection of internal wires to printed circuit boards. These connectors are compact, highly reliable and low cost.

Part of the EDAC 140 Series 2mm Wire-to-Board Connectors.


  • Colour: Natural
  • Contact Spacing: 2mm
  • Insulator Body Dimensions: W 4.7mm x H 6.1mm
  • PCB Board Thickness compatibility: 1.2mm – 1.6mm
  • Insulator Material: Nylon PA66
  • Flammability Rating : UL94V-0
  • Current Rating: 2A
  • Voltage Rating: 100V
  • Operating Temperature: -40°C to +105°C
  • Compatible Wire: 24-30 AWG
  • Contact Termination: Surface Mount
  • Entry Configuration: Top Entry
  • Board retention contacts available
Pitch 2mm
Connection Surface mount
Number of pins 3
Number of Rows 1
Orientation Vertical
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot