We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Featuring a low-profile insulator body with 2mm contact spacing. Designed for high density connection of internal wires to printed circuit boards. These connectors are compact, highly reliable and low cost.
The EDAC 140 Series range of shrouded connectors, include Cable Mount Housing and Header connectors. The range includes Through Hole (PC Tail) and Surface Mount connectors, in both vertical, top entry and right angle, side entry configurations. Individual female crimp contacts are also available.
Colour: Natural
Insulator Body Dimensions: W 4.7mm x H 6.1mm
PCB Board Thickness compatibility: 1.2mm – 1.6mm
Compatible Wire: 24-30 AWG
Contact Termination: Through Hole (PC Tail) or Surface Mount
Entry Configuration: Vertical,Top Entry or Right Angle, Side Entry