EDAC 140-505-210-011 CABLE MOUNT RECEPTACLE 5 POSITIONS

EDAC 140-505-210-011 CABLE MOUNT RECEPTACLE 5 POSITIONS

EDAC
Standard range
Order Code:

22-5009

Brand: EDAC MPN: 140-505-210-011
Qty Unit Price (Ex VAT)
25+ £0.080
100+ £0.060
250+ £0.052
Price per unit Ex VAT
Order in multiples of 25
952 in stock, despatched same dayAdditional quantity lead time 3 weeks

EDAC 140-505-210-011 Cable Mount Housing 5 Positions.

This cable mount housing has a low-profile insulator body with 2mm contact spacing.
Designed for high density connection of internal wires to printed circuit boards. These crimp style connectors are compact, highly reliable and low cost.

Part of the EDAC 140 Series 2mm Wire-to-Board Connectors.


  • Colour: Natural
  • Contact Spacing: 2mm
  • Insulator Body Dimensions: W 4.7mm x H 6.1mm
  • PCB Board Thickness compatibility: 1.2mm – 1.6mm
  • Insulator Material: Nylon PA66
  • Flammability Rating : UL94V-0
  • Current Rating: 2A
  • Voltage Rating: 100V
  • Operating Temperature: -40°C to +105°C
  • Compatible Wire: 24-30 AWG
  • Contact Termination options: Through Hole, Surface Mount
  • Board retention contacts available
Pitch 2mm
Connection Socket
Number of pins 5
Number of Rows 1
Orientation Straight
Type Housing

Order Code: 22-5246

MPN: PHR-5

JST PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+ 100+ 250+
£0.062
£0.046
£0.052
£0.039
£0.048
£0.035
377 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C