EDAC 345-024-520-202 24 Way Card Edge Connector 0.100" Row 0.200" with Lugs

Extended range
Order Code:

24-0860

Brand: EDAC MPN: 345-024-520-202
Qty Was Unit Price (Ex VAT)
1+ £0.271   £0.256
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayContact us for additional stock

A 24 Way Card Edge Connector with contact spacing of 2.54mm (0.1in.) and row spacing of 5.08mm (0.2in.).


  • Lug mounted
  • Contact termination options include PC tail, wire hole and 90° and extender board bends
  • Accepts 1.57mm (0.063in) nominal thickness PC board
  • High-profile insulator body 15.24mm (0.6in.)
  • Accepts between contact and in-contact Polarising Keys
  • CSA Approved and UL Recognised


  • Pitch 2.54mm
    Connection Through hole
    Number of Pins 24
    Number of Rows 2
    Orientation Straight
    Type Card edge connector

    To use this facility please Sign In.

    Sign In

    Questions


    *Question functionality currently disabled


    Friday, September 15, 2017 Question by: Rapid Customer | Product code: 24-0860
    Q. What is the width of the card slot, and do you have a drawing specification with dimensions so that we can design the cards to suit? Ideally, we are looking for something like this that will take a pcb the exact width of a credit card, do you have anything like that?
    A. Hi Anthony, thank you for your question. The width of the card slot is 2mm for this product, please see the data sheet.

    Reviews


    Be the first to submit a review

    Trustpilot